
The TN1205H-6G-TR is a silicon controlled rectifier with a maximum repetitive reverse voltage of 600V and a hold current of 20mA. It is packaged in a D2PAK surface mount package and is lead free. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. It has a maximum RMS current of 12A and is available in quantities of 1000 units per reel.
Stmicroelectronics TN1205H-6G-TR technical specifications.
| Package/Case | D2PAK |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN1205H-6G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.