
The TN1515-600B is a silicon controlled rectifier in a DPAK-3 package, suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 125°C and a maximum repetitive reverse voltage of 600V. The device can handle a hold current of 40mA and an RMS current of 15A. It is RoHS compliant and available in a rail or tube packaging with 75 units per package.
Stmicroelectronics TN1515-600B technical specifications.
| Package/Case | DPAK |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN1515-600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
