
The TN1515-600B-TR is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. The device is packaged in a DPAK case and is designed for surface mount applications. It is lead free and RoHS compliant, with a package quantity of 2500 units per reel.
Stmicroelectronics TN1515-600B-TR technical specifications.
| Package/Case | DPAK |
| Current Rating | 9.5A |
| Height | 2.4mm |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.063493oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN1515-600B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
