
16A RMS current Silicon Controlled Rectifier (SCR) in a D2PAK surface mount package. Features a 1kV repetitive peak reverse voltage and 1kV DC rated voltage. Offers a 16A current rating and 40mA hold current. Operates within a -40°C to 125°C temperature range. Packaged on tape and reel for high-volume applications.
Stmicroelectronics TN1625-1000G-TR technical specifications.
| Package/Case | D2PAK |
| Current Rating | 16A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 190A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN1625-1000G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
