
Stmicroelectronics TN22-1500B-TR technical specifications.
| Package/Case | DPAK |
| Current Rating | 1.8A |
| Hold Current | 175mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN22-1500B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
