
Stmicroelectronics TN22-1500T technical specifications.
| Package/Case | TO-220AB |
| Height | 9.15mm |
| Hold Current | 175mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN22-1500T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
