
The TN805-600B-TR is a surface mount silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. The device is lead free and RoHS compliant, with a current rating of 5A and a hold current of 25mA. It is available in a DPAK package, with a package quantity of 2500 units per tape and reel.
Stmicroelectronics TN805-600B-TR technical specifications.
| Package/Case | DPAK |
| Current Rating | 5A |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN805-600B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
