
Stmicroelectronics TN805-600H technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 5A |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN805-600H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
