
The TN815-600B is a 600V silicon controlled rectifier in a DPAK-3 package, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant, with a DC rated voltage of 600V and an RMS current rating of 8A.
Stmicroelectronics TN815-600B technical specifications.
| Package/Case | DPAK |
| Current Rating | 5A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN815-600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
