
Thyristor Surge Protection Devices 130V 16A 2-Pin DO-15 T/R
Stmicroelectronics TPA130 technical specifications.
| Capacitance | 14pF |
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Operating Supply Voltage | 117V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.