Stmicroelectronics TPB200 technical specifications.
| Package/Case | 200 |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Series | TPB200 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TPB200 to view detailed technical specifications.
No datasheet is available for this part.