
Stmicroelectronics TPB62 technical specifications.
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Series | TPB62 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TPB62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.