
Stmicroelectronics TPP25011 technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Hold Current | 180mA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TPP25011 to view detailed technical specifications.
No datasheet is available for this part.