
The TPP25011RL is a transient voltage suppressor from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a capacitance of 100pF and a current rating of 1mA. The device is packaged in a SOIC package and is designed for surface mount applications. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Stmicroelectronics TPP25011RL technical specifications.
| Capacitance | 100pF |
| Package/Case | SOIC |
| Current Rating | 1mA |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPP25011RL to view detailed technical specifications.
No datasheet is available for this part.