
The TS110-7A1 is a silicon controlled rectifier from Stmicroelectronics with a maximum repetitive reverse voltage of 700V and an RMS current rating of 1.25A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-92 case for through-hole mounting. The device is lead-free and RoHS compliant.
Stmicroelectronics TS110-7A1 technical specifications.
| Package/Case | TO-92 |
| Hold Current | 2mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS110-7A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
