
Surface mount Silicon Controlled Rectifier (SCR) with a 600V repetitive reverse voltage rating and 12A RMS current capability. Features a 115A peak surge current and 5mA hold current. Operates within a temperature range of -40°C to 125°C. Packaged in a DPAK for tape and reel distribution, this lead-free and RoHS compliant component is ideal for power control applications.
Stmicroelectronics TS1220-600B-TR technical specifications.
| Package/Case | DPAK |
| Current Rating | 12A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1220-600B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
