
The TS1220-600T is a silicon controlled rectifier from Stmicroelectronics, packaged in a DPAK case suitable for through hole and surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum repetitive reverse voltage of 600V and a maximum RMS current of 12A.
Stmicroelectronics TS1220-600T technical specifications.
| Package/Case | DPAK |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1220-600T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
