
Single-channel general-purpose operational amplifier featuring a 1mV maximum input offset voltage and 65dB common-mode rejection ratio. Offers a 630kHz gain bandwidth product and a 0.25V/µs slew rate. Designed for surface mounting in an SO package, operating from 1.8V to 6V supply voltages with a maximum operating temperature of 125°C. Provides 48mA output current per channel and a 97dB voltage gain.
Stmicroelectronics TS1851AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 630kHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 170uA |
| Unity Gain Bandwidth Product | 630kHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1851AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
