Single-channel, general-purpose operational amplifier featuring a 1mV input offset voltage and 656kHz unity gain bandwidth. This surface-mount device, housed in a SOT-23-5 package, operates from 1.8V to 6V supply voltages. It offers a 65dB common mode rejection ratio, 16nA input bias current, and a 0.25V/µs slew rate. Maximum operating temperature is 125°C.
Stmicroelectronics TS1851AILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 630kHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 170uA |
| Unity Gain Bandwidth Product | 656kHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1851AILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
