Automotive-grade operational amplifier with a 0.6MHz unity gain bandwidth and 0.2V/µs nominal slew rate. Features a maximum input offset voltage of 3000µV and a maximum bias current of 0.063µA at 25°C. This micropower IC operates across a -40°C to 125°C temperature range and is housed in an 8-terminal PDSO package. It offers a nominal supply voltage of 3V, with a maximum limit of 7V, and a maximum supply current of 0.22mA.
Stmicroelectronics TS1851IAIDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.22 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.055 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.063 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 600 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS1851IAIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.