
Dual-channel, general-purpose operational amplifier featuring a wide operating voltage range from 1.8V to 6V. This surface-mount IC offers a 630kHz gain bandwidth product and a 0.25V/µs slew rate. It boasts a low input bias current of 16nA and an input offset voltage of 1mV, with a common mode rejection ratio of 65dB. The device operates efficiently with a supply current of 170µA and is RoHS compliant.
Stmicroelectronics TS1852AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 630kHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 170uA |
| Unity Gain Bandwidth Product | 656kHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1852AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.