
Dual-channel, general-purpose operational amplifier featuring a 630kHz gain bandwidth product and 0.25V/µs slew rate. Operates with a minimum supply voltage of 1.8V and a maximum of 6V, consuming 162µA typical operating supply current. Offers 65dB common mode rejection ratio and 1mV input offset voltage. Packaged in a TSSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Stmicroelectronics TS1852AIPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 630kHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 170uA |
| Unity Gain Bandwidth Product | 656kHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1852AIPT to view detailed technical specifications.
No datasheet is available for this part.
