
Dual-channel, general-purpose operational amplifier featuring a 480kHz bandwidth and 630kHz gain bandwidth product. This micropower IC operates from a minimum supply voltage of 1.8V up to 6V, with a typical supply current of 162µA. It offers a high voltage gain of 97dB and a slew rate of 0.25V/µs. The component is housed in a through-hole DIP package, suitable for lead-free assembly and operating across a wide temperature range of -40°C to 125°C.
Stmicroelectronics TS1852IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 480kHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 630kHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 162uA |
| Operating Supply Voltage | 6V |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 170uA |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1852IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.