
Single-channel, general-purpose operational amplifier featuring 1.8V input/output rail-to-rail capability. Achieves a 1.8MHz gain bandwidth product and a 0.6V/µs slew rate. Operates from a 1.8V to 6V supply voltage with a typical 500µA supply current. Offers 65dB common mode rejection ratio and 97dB voltage gain. Packaged in a lead-free SOIC for surface mounting, with a maximum operating temperature of 125°C.
Stmicroelectronics TS1871ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 560uA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1871ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
