Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. Achieves a 1.8MHz gain bandwidth product and 0.6V/µs slew rate. Operates from a 1.8V to 6V supply voltage with a low 500µA operating supply current. Offers 65dB common mode rejection ratio and 97dB voltage gain. Packaged in a SOT-23-5 surface mount configuration.
Stmicroelectronics TS1871ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 560uA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1871ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
