
Dual-channel, general-purpose operational amplifier designed for micropower applications. Features a wide operating voltage range from 1.8V to 6V, with a minimum supply voltage of 1.8V. Offers a gain bandwidth product of 1.8MHz and a slew rate of 0.6V/µs. Exhibits a common mode rejection ratio of 65dB and a voltage gain of 92dB. Operates with a typical supply current of 500µA and an output current of 68mA. Packaged in a surface-mount SO case, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 125°C.
Stmicroelectronics TS1872AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 560uA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1872AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.