Dual operational amplifier IC featuring a 1.7MHz unity gain bandwidth and 0.6V/µs nominal slew rate. This voltage-feedback architecture offers a minimum voltage gain of 3160 and a maximum input offset voltage of 1000µV. Operating across an automotive temperature range of -40°C to 125°C, it requires a nominal supply voltage of 3V with a maximum limit of 7V and a maximum supply current of 1.67mA. Packaged in an 8-terminal SO-8 (S-PDSO-G8) surface-mount package, this micropower amplifier is designed for high-performance applications.
Stmicroelectronics TS1872AIS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.67 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.125 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.13 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 1700 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS1872AIS to view detailed technical specifications.
No datasheet is available for this part.