Dual-channel, micropower operational amplifier designed for automotive applications. Features a wide supply voltage range from 1.8V to 7V, with a maximum supply current of 1.75mA. Offers a nominal slew rate of 0.54V/µs and a unity gain bandwidth of 1600kHz. Housed in an 8-pin R-PDSO-G8 package, this voltage-feedback amplifier operates across an extended temperature range of -40°C to 125°C.
Stmicroelectronics TS1872AIYD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 1.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.13 |
| Slew Rate-Nom | 0.54 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 1600 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS1872AIYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.