Automotive-grade dual operational amplifier featuring a 1.6MHz unity gain bandwidth and 0.54V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1500µV and a minimum voltage gain of 3160. Operating across a wide temperature range of -40°C to 125°C, it is housed in an 8-terminal TSSOP-8 package. The device supports a nominal supply voltage of 1.8V with a maximum supply current of 1.75mA.
Stmicroelectronics TS1872AIYPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 1.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.13 |
| Slew Rate-Nom | 0.54 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 1600 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS1872AIYPT to view detailed technical specifications.
No datasheet is available for this part.