Dual-channel, general-purpose operational amplifier featuring a 1.8MHz gain bandwidth product and 1.6MHz bandwidth. This micropower IC operates from a minimum supply voltage of 1.8V up to 6V, with a typical supply current of 500µA. It offers a high voltage gain of 92dB and a slew rate of 0.54V/µs, with an input offset voltage of 100µV and input bias current of 70nA. Designed for through-hole mounting in a DIP package, this RoHS compliant component boasts a common mode rejection ratio of 65dB and an output current of 68mA.
Stmicroelectronics TS1872IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.6MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.54V/µs |
| Supply Current | 560uA |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1872IN to view detailed technical specifications.
No datasheet is available for this part.