
Quad general-purpose operational amplifier featuring a 1.8MHz gain bandwidth product and 1.6MHz bandwidth. Operates with a minimum supply voltage of 1.8V and a maximum of 6V, drawing a maximum supply current of 400µA. Offers a typical output current of 68mA and a slew rate of 0.6V/µs. This surface-mount device in an SOIC package provides a voltage gain of 97dB and a common mode rejection ratio of 65dB.
Stmicroelectronics TS1874ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.6MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 500uA |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 560uA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1874ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
