
The TS1874IN is a general purpose operational amplifier with a gain bandwidth product of 1.8MHz. It features an input bias current of 70nA and an input offset voltage of 100uV. The amplifier operates from a supply voltage of 6V and has an operating supply current of 500uA. It can source an output current of up to 68mA and is available in a DIP-14 package. The TS1874IN is RoHS compliant and has a maximum operating temperature of 125°C.
Stmicroelectronics TS1874IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 6V |
| Output Current | 68mA |
| Output Current per Channel | 80mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 560uA |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1874IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.