Automotive-grade quad operational amplifier featuring a voltage-feedback architecture. This micropower IC operates with a minimum supply voltage of 1.8V and a maximum of 7V, drawing a maximum supply current of 3.5µA. It offers a nominal slew rate of 0.54V/µs and a unity gain bandwidth of 1600kHz, with a minimum voltage gain of 3160. The component is housed in a 14-terminal R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length, with an operating temperature range from -40°C to 125°C.
Stmicroelectronics TS1874IYD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.13 |
| Slew Rate-Nom | 0.54 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 1600 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS1874IYD to view detailed technical specifications.
No datasheet is available for this part.