
Single-channel, general-purpose operational amplifier featuring CMOS technology. This micropower op-amp offers a 100kHz gain bandwidth product and 100dB voltage gain. Operating from a 3V to 16V supply range, it draws a low 10µA operating supply current. The PDIP package supports through-hole mounting and provides 60dB common mode rejection ratio.
Stmicroelectronics TS271ACN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS271ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
