
Single-channel, micropower operational amplifier featuring CMOS technology. This general-purpose op-amp offers a 100kHz gain bandwidth product and 100dB voltage gain. It operates from a minimum supply voltage of 1.5V up to a maximum of 16V, with a typical operating supply current of 10µA. The device boasts a low input bias current of 1pA and an input offset voltage of 5mV, suitable for surface mount applications in a SO package.
Stmicroelectronics TS271AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS271AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
