Single-channel, general-purpose operational amplifier featuring CMOS technology. Delivers 100dB voltage gain and a 100kHz gain bandwidth product. Boasts a low 1pA input bias current and 250µV input offset voltage. Operates from a 1.5V to 16V supply range with a typical 10µA operating supply current. Surface mountable in an SO package, this RoHS compliant component offers 60dB common mode rejection ratio and a 0.04V/µs slew rate.
Stmicroelectronics TS271BMD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS271BMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
