
Dual-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 5.5V/µs slew rate. This CMOS technology amplifier offers a wide input offset voltage range up to 5mV and a low 1pA input bias current. Designed for through-hole mounting in a PDIP package, it operates from a 1.5V to 16V supply range with a typical 1mA operating supply current. Achieving 83.52dB voltage gain and 65dB common mode rejection ratio, this RoHS compliant component is suitable for various analog circuit applications.
Stmicroelectronics TS272ACN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.5V/µs |
| Supply Current | 3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS272ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
