Dual operational amplifier IC featuring a 3.5MHz unity gain bandwidth and 5.5V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 6000 and a maximum input offset voltage of 6500µV. Operating across a wide temperature range from -55°C to 125°C, it is housed in an 8-terminal SO-8 plastic package. The device supports a nominal supply voltage of 10V, with a maximum limit of 18V, and a maximum supply current of 3.4mA.
Stmicroelectronics TS272AMDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 3.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 6000 |
| Unity Gain BW-Nom | 3500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS272AMDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.