Dual operational amplifier featuring a 3.5MHz bandwidth and 8-pin TSSOP package. This commercial-grade IC offers a nominal supply voltage of 10V, a maximum supply current of 3.2mA, and a minimum voltage gain of 7000. Key specifications include a maximum input offset voltage of 12000µV, a nominal slew rate of 5.5V/µs, and an average bias current of 0.15nA. Operating within a temperature range of 0°C to 70°C, this voltage-feedback amplifier provides frequency compensation and is designed for dual terminal applications.
Stmicroelectronics TS272CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 3.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 7000 |
| Unity Gain BW-Nom | 3500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS272CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.