Dual operational amplifier IC featuring a 0.1MHz unity gain bandwidth and 6500µV maximum input offset voltage. This 8-terminal, TSSOP-8 packaged device operates within a commercial temperature range of 0°C to 70°C, supporting a nominal supply voltage of 10V up to a maximum of 18V. It offers a minimum voltage gain of 45000 and a nominal slew rate of 0.04V/µs, with a maximum supply current of 0.034A. The voltage-feedback architecture includes frequency compensation and low-bias characteristics.
Stmicroelectronics TS27L2ACP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 0.034 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 45000 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS27L2ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.