
Dual-channel, general-purpose operational amplifier featuring micropower consumption and high voltage capability. This CMOS device offers a 100kHz gain bandwidth product, 100dB voltage gain, and a 0.04V/µs slew rate. Operating from 1.5V to 16V supply voltages, it exhibits a low 10µA operating supply current and 1pA input bias current. Packaged in SO for surface mounting, it boasts a 65dB common mode rejection ratio and 2mV input offset voltage.
Stmicroelectronics TS27L2BCDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27L2BCDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
