Dual operational amplifier IC featuring a 0.1MHz unity gain bandwidth and 40,000 minimum voltage gain. This voltage-feedback architecture offers 2 functions with a maximum input offset voltage of 3500µV and a nominal slew rate of 0.04V/µs. Operating across an automotive temperature grade from -40°C to 125°C, it is housed in an 8-terminal TSSOP-8 package (JEDEC R-PDSO-G8) with a nominal supply voltage of 10V, capable of up to 18V. The device draws a maximum supply current of 0.036A and exhibits low bias current.
Stmicroelectronics TS27L2BIP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 0.036 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS27L2BIP to view detailed technical specifications.
No datasheet is available for this part.