
Four-channel, general-purpose CMOS operational amplifier featuring a 100kHz gain bandwidth product and 100dB voltage gain. Operates with dual supply voltages from 1.5V to 18V, or single supply from 3V to 16V, with a typical operating supply current of 10µA. Offers a 5mV input offset voltage and 1pA input bias current, with a 65dB common mode rejection ratio. Surface mountable in a SO package, this lead-free, RoHS compliant component has a slew rate of 0.04V/µs and an output current of 60mA per channel.
Stmicroelectronics TS27L4AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 100kHz |
| Height | 1.65mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27L4AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
