
The TS27L4AMD is a general purpose operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 100kHz and an input bias current of 1pA. The amplifier operates on a dual supply voltage of at least 1.5V and can handle an output current of up to 60mA. It is available in a surface mount SO package and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Stmicroelectronics TS27L4AMD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 900uV |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27L4AMD to view detailed technical specifications.
No datasheet is available for this part.
