Quad operational amplifier IC featuring a 0.1MHz unity gain bandwidth and 40,000 minimum voltage gain. This voltage-feedback architecture offers a nominal slew rate of 0.04V/µs and a maximum input offset voltage of 12,000µV. Operating across a wide temperature range from -55°C to 125°C, this micropower amplifier is housed in a 14-terminal PDSO package. It supports a nominal supply voltage of 10V with a maximum limit of 18V and a maximum supply current of 0.072A.
Stmicroelectronics TS27L4MDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 0.072 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS27L4MDT to view detailed technical specifications.
No datasheet is available for this part.