
Dual-channel, micropower, high-voltage CMOS operational amplifier designed for general-purpose applications. Features a 1MHz gain bandwidth product, 0.6V/µs slew rate, and 45mA output current per channel. Operates with a wide supply voltage range from 1.5V to 16V, with a typical operating supply voltage of 8V and a low operating supply current of 150µA. Offers a 65dB common mode rejection ratio and 5mV input offset voltage. Packaged in a surface-mount SO package, this lead-free and RoHS-compliant component is supplied on tape and reel.
Stmicroelectronics TS27M2ACDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 8V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27M2ACDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
