Dual-channel, general-purpose CMOS operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This surface-mount device operates from a minimum supply voltage of 1.5V up to a maximum of 16V, with a typical operating supply current of 150µA. It offers a high common mode rejection ratio of 65dB and a low input bias current of 1pA. The op-amp boasts a voltage gain of 93.98dB and an output current of 45mA per channel, suitable for a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics TS27M2AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 8V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27M2AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.