Dual-channel, general-purpose CMOS operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This surface-mount device operates from a 1.5V to 8V dual supply voltage, with a low operating supply current of 150µA. It offers a high voltage gain of 93.98dB and an exceptionally low input bias current of 1pA, making it suitable for precision applications. The component is lead-free and RoHS compliant, designed for operation across a wide temperature range of -55°C to 125°C.
Stmicroelectronics TS27M2AMD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 8V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27M2AMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.