Four-channel, general-purpose CMOS operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This surface-mount device operates with a minimum dual supply voltage of 1.5V and a maximum of 16V, drawing 150µA operating supply current. It offers a 65dB common mode rejection ratio and a 5mV input offset voltage, with an input bias current of 1pA. Designed for high voltage applications, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Stmicroelectronics TS27M4ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 8V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27M4ACD to view detailed technical specifications.
No datasheet is available for this part.