
Four-channel, general-purpose operational amplifier featuring micropower consumption and high voltage capability. CMOS technology enables a low input bias current of 1pA and a gain bandwidth product of 1MHz. Operating from dual supply voltages as low as 1.5V up to a maximum of 16V, this through-hole component offers a 65dB common mode rejection ratio and a slew rate of 0.6V/µs. Designed for through-hole mounting in a DIP package, it operates efficiently with a typical supply current of 150µA.
Stmicroelectronics TS27M4IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 8V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27M4IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
